Diodes Inc. BZT52C39-7-F

BZT52C39 Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C39-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-33.27%

CAD Models

Download Diodes Inc. BZT52C39-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.037
$ 0.037
Stock
429,533
116,394
116,394
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
39 V
39 V
39 V
Tolerance
5 %
5 %
5 %
Power Dissipation
370 mW
500 mW
500 mW
Impedance
130 Ω
130 Ω
130 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C39-7-F
BZX84C39 Series 350 mW 39 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5256B-7-F
MMSZ5256B-7-F,ZENER DIODE SOD- 123 500MW 30V REGULATOR, SOIC
TZM Series 43 V 0.1 uA 500 mW Small Signal Zener Diode - MiniMELF - SOD-80
onsemiMMBZ5256B
MMBZ5256B Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Diode, 39V V(Z), 5.128%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2

Descriptions

Descriptions of Diodes Inc. BZT52C39-7-F provided by its distributors.

BZT52C39 Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
BZT52C39-7-F,ZENER DIODE SOD-1 23 500MW 39V ROHS 10K<AZ
Zener Diode, 39V V(Z), 5.13%, 0.37W, Silicon, Unidirectional
Zener Diode Single 39V 5.13% 130Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode; 39V; 5%; 500mW; -65+150 deg.C; SMD; SOD123
Diode, Zener, 39V, 500Mw, Sod123; Tensión Zener Vz Típ.:39V; Disipación De Potencia Pd:500Mw; Estilo De La Carcasa Del Diodo:Sod-123; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:150°C |Diodes Inc. BZT52C39-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated