onsemi MMSZ43T1

Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ43T1.

IHS

Datasheet20 pages19 years ago
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMSZ43T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.049
Stock
362,268
879,804
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
43 V
43 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
150 Ω
150 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemiMMSZ33T1
Zener Diode Single 33V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMM5Z39V
Zener Diode 200 mW 39 V ±5% SOD-523
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMSZ43T1 provided by its distributors.

Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 43V 500MW SOD123
Zener Diode; Zener Voltage Typ, Vz:43V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Breakdown Voltage Max:43V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power (Ptot):500mW; Vz Test Current, Izt:2mA ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd