Vishay AZ23C5V1-E3-08

Small Signal Zener Diodes, Dual Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C5V1-E3-08.

IHS

Datasheet6 pages2 years ago

Future Electronics

TME

Inventory History

3 month trend:
-48.92%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.094
$ 0.094
Stock
288,141
1,966,943
1,966,943
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.DZ23C5V1-7-F
Zener Diode Dual Common Cathode 5.1V 5.88% 60Ohm 300mW 3-Pin SOT-23 T/R
BZX84 Series 5.1 V ± 6 % 300 mW Surface Mount Small Signal Zener Diode -SOT-23-3
Diodes Inc.DZ23C5V6-7-F
DZ23C5V1 Series 5.6 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Diodes Inc.AZ23C5V6-7-F
AZ32C5V6 Series 300 mW 5.6 V Dual Surface Mount Zener Diode - SOT-23
Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 5.1V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay AZ23C5V1-E3-08 provided by its distributors.

Small Signal Zener Diodes, Dual Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Dual Common Anode 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER ARRAY 5.1V SOT-23-3
Zener Diode Sot23 |Vishay AZ23C5V1-E3-08
5% 100nA 5.1V 60¦¸ 300mW 1 SOT-23-3 3.1mm*1.43mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C5V1E308