
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BZX84C3V0-FDICT-ND | 583 | 1 | Cut Tape | ||||||||
| Verical | BZX84C3V0-7-F | 21,000 | 3K | |||||||||
| Arrow Electronics | BZX84C3V0-7-F | 21,000 | 3K | |||||||||
| TME | BZX84C3V0-7-F | 408 | 1 | 11h | ||||||||
| Avnet | BZX84C3V0-7-F | 0 | 3K | 14h |
Download datasheets and manufacturer documentation for Diodes Inc. BZX84C3V0-7-F.
Download Diodes Inc. BZX84C3V0-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. BZX84C3V0-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZX84C3V0-7-F.