
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BZX84C2V7-7-F | 58 | 58 | |||||||||
| CoreStaff | ST30696238 | 60 | 1 | 14h | ||||||||
| DigiKey | BZX84C2V7-FDICT-ND | 9 | 1 | Cut Tape | ||||||||
| TME | BZX84C2V7-7-F | 246 | 1 | 19h | ||||||||
| Avnet | BZX84C2V7-7-F | 0 | 3K | 2d |
Download datasheets and manufacturer documentation for Diodes Inc. BZX84C2V7-7-F.
Download Diodes Inc. BZX84C2V7-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Diodes Inc. BZX84C2V7-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BZX84C2V7-7-F.