onsemi BZX84C24LT1G

Diode, Zener, Vr 24V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 80PF, Tj +150C, Ir 5MA
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C24LT1G.

JRH Electronics

Datasheet7 pages14 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+1.59%

CAD Models

Download onsemi BZX84C24LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.055
$ 0.055
Stock
4,375,271
1,294,775
1,294,775
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
24 V
24 V
24 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

SZBZX84C24LT1G Series 24 V 50 nA 225 mW Zener Voltage Regulator - SOT-23-3
Zener Diode, 24V V(Z), 5.79%, 0.225W, Silicon, Unidirectional, TO-236AB
BZX84C20LT1 Series 225 mW 10 mA 20 V SMT Zener Voltage Regulator - SOT-23-3
Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Zener Diode Single 22V 5% 55Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5252B-7-F
MMBZ5241B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C24LT1G provided by its distributors.

DIODE, ZENER, VR 24V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 80PF, TJ +150C, IR 5MA
BZX84C24LT1 Series 225 mW 10 mA 24 V SMT Zener Voltage Regulator - SOT-23-3
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 24V V(Z), 5.79%, 0.25W, Silicon, Unidirectional, TO-236AB
50nA@16.8V 70´Î Single 22.8V~25.6V 300mW 24V SOT-23(SOT-23-3) Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 24 V
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C24LT1G.