Diodes Inc. BZX84B15-7-F

Zener Diode, 15V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B15-7-F
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B15-7-F.

Future Electronics

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-7.67%

CAD Models

Download Diodes Inc. BZX84B15-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.061
$ 0.061
Stock
471,282
811,324
811,324
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
15 V
15 V
15 V
Tolerance
2 %
-
-
Power Dissipation
-
-
-
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C15-7-F
BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE ZENER 13V 225MW SOT23-3 / Zener Diode 13 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
onsemiBZX84C13
DIODE ZENER 13V 350MW SOT23-3 / Zener Diode Single 13V 5% 30Ohm 250mW Automotive 3-Pin SOT-23
Diodes Inc.BZX84B18-7-F
Supplied as a Tape, Diodes Inc, 18V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
Diodes Inc.BZX84C13-7-F
Zener Diode Single 13V 6.42% 30Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 13V 300MW SOT23-3
onsemiBZX84-C15
BZX84C Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BZX84B15-7-F provided by its distributors.

Zener Diode, 15V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B15-7-F
Zener Diode Single 15V 2% 30Ohm 350mW 3-Pin SOT-23 T/R
15 V 300 mW ±2% Surface Mount Zener Diode - SOT-23-3
Independent Type 14.7V~15.3V 300mW 15V SOT-23 Zener Diodes ROHS
Zener Diode, 15V V(Z), 2%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated