Diodes Inc. BZX84C15-7-F

BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C15-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

Diodes Inc SCT

TME

Mouser

Inventory History

3 month trend:
+142%

CAD Models

Download Diodes Inc. BZX84C15-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.032
$ 0.032
Stock
1,872,747
25,547,392
25,547,392
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
15 V
15 V
15 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C13-7-F
Zener Diode Single 13V 6.42% 30Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 13V 300MW SOT23-3
onsemiBZX84C13
DIODE ZENER 13V 350MW SOT23-3 / Zener Diode Single 13V 5% 30Ohm 250mW Automotive 3-Pin SOT-23
onsemiBZX84-C15
BZX84C Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5245B
MMBZ5245B Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C11-7-F
BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. BZX84C15-7-F provided by its distributors.

BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 15V 6.12% 30Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 200 Ohm Zener voltage: 15 V
Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C15-7-F
BZX84C15-7-F,ZENER DIODE SOT-2 3 350MW 15V ROHS 3K<AZ
Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional
Voltage regulator diode independent withstand voltage: 15V Current: 0.1uA@10.5V
Independent Type 13.8V~15.6V 300mW 15V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C15-7-F