Diodes Inc. BZX84C12-7-F

BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C12-7-F.

IHS

Datasheet5 pages8 years ago

HQonline

Diodes Inc SCT

TME

Mouser

Inventory History

3 month trend:
-69.86%

CAD Models

Download Diodes Inc. BZX84C12-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.071
$ 0.071
Stock
985,987
826,538
826,538
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C11-7-F
BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C11
DIODE ZENER 11V 350MW SOT23-3 / Zener Diode Single 11V 5% 20Ohm 250mW Automotive 3-Pin SOT-23
onsemiMMBZ5244B
MMBZ5244B Series 350 mW 14 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84C13
DIODE ZENER 13V 350MW SOT23-3 / Zener Diode Single 13V 5% 30Ohm 250mW Automotive 3-Pin SOT-23
Diodes Inc.BZX84C15-7-F
BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C10-7-F
BZX84C10 Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. BZX84C12-7-F provided by its distributors.

BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 12V 5.39% 25Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 150 Ohm Zener voltage: 12 V
Zener Diode, 12V V(Z), 5.39%, 0.35W, Silicon, Unidirectional
Independent Type 11.4V~12.7V 300mW 12V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C12-7-F.