Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C11

DIODE ZENER 11V 350MW SOT23-3 / Zener Diode Single 11V 5% 20Ohm 250mW Automotive 3-Pin SOT-23
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C11.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Mouser

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.079
$ 0.079
Stock
1,092,604
2,332,526
2,332,526
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
10 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BZX84C11-7-F
BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5244B
MMBZ5244B Series 350 mW 14 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84C10-7-F
BZX84C10 Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5240B
MMBZ5240B Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of onsemi BZX84C11 provided by its distributors.

DIODE ZENER 11V 350MW SOT23-3 / Zener Diode Single 11V 5% 20Ohm 250mW Automotive 3-Pin SOT-23
±5% 100nA 11V 20Ω 550mW Single Diode SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
BZX84C11 Series 11 V ±5 % 550 mW Surface Mount Voltage Regulator Diode - SOT-23
ZENER DIODE, 350mW, 11V, SOT-23; Zener V; ZENER DIODE, 350mW, 11V, SOT-23; Zener Voltage Vz Typ:11V; Power Dissipation Pd:350mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3; Diode Type:Zener; Package / Case:SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C11
  • BZX84-C11
  • BZX84/C11
  • BZX84C-11