Diodes Inc. BZX84C10-7-F

BZX84C10 Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C10-7-F.

IHS

Datasheet5 pages8 years ago

TME

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+49.01%

CAD Models

Download Diodes Inc. BZX84C10-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.063
$ 0.063
Stock
1,015,000
5,723,831
5,723,831
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
10 V
10 V
10 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
250 mW
250 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiMMBZ5240B
MMBZ5240B Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C11-7-F
BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C11
DIODE ZENER 11V 350MW SOT23-3 / Zener Diode Single 11V 5% 20Ohm 250mW Automotive 3-Pin SOT-23
onsemiBZX84C8V2
DIODE ZENER 8.2V 350MW SOT23-3 / Zener Diode Single 8.2V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3 / Zener Diode Single 8.2V 6.1% 15Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BZX84C10-7-F provided by its distributors.

BZX84C10 Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 150 Ohm Zener voltage: 10 V
Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C10-7-F
Zener Diode; 10V; 5%; 350mW; -65+150 deg.C; SMD; SOT23
Zener Diode Single 10V 6% 20Ohm 350mW 3-Pin SOT-23 T/R
BZX84C10-7-F,ZENER DIODE SOT-2 3 350MW 10V ROHS 10K<AZ
200nA@7V 20Ω Single 9.4V~10.6V 350mW 10V SOT-23 Zener Diodes ROHS
Diode: Zener; 0.35W; 10V; Smd; Reel,Tape; Sot23; Single Diode
Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated