Diodes Inc. BZX84C11-7-F

BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C11-7-F.

IHS

Datasheet5 pages8 years ago

HQonline

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+8.29%

CAD Models

Download Diodes Inc. BZX84C11-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.025
$ 0.025
Stock
3,365,529
1,306,785
1,306,785
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
20 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiBZX84C11
DIODE ZENER 11V 350MW SOT23-3 / Zener Diode Single 11V 5% 20Ohm 250mW Automotive 3-Pin SOT-23
onsemiMMBZ5244B
MMBZ5244B Series 350 mW 14 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84C10-7-F
BZX84C10 Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C13-7-F
Zener Diode Single 13V 6.42% 30Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 13V 300MW SOT23-3

Descriptions

Descriptions of Diodes Inc. BZX84C11-7-F provided by its distributors.

BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 11V 5.45% 20Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 150 Ohm Zener voltage: 11 V
Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C11-7-F
Zener Diode, 11V V(Z), 5.45%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C11-7-F
  • BZX84C11-7F