Diodes Inc. BZX84B36-7-F

Zener Diode, 36V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B36-7-F
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B36-7-F.

IHS

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. BZX84B36-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.035
$ 0.035
Stock
394,673
1,575,819
1,575,819
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
36 V
36 V
36 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
250 mW
250 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C36-7-F
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84B33-7-F
Zener Diode, 33V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B33-7-F
Diodes Inc.BZX84B30-7-F
Diode Zener Single 30V 2% 350mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V
DIODE, ZENER, VR 36V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 5MA
Diode Zener Dual Common Cathode 36V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BZX84B36-7-F provided by its distributors.

Zener Diode, 36V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B36-7-F
BZX84B Series 36V 350mW 100nA Single Zener Diode SOT-23
Zener Diode, 36V V(Z), 2%, 0.35W, Silicon, Unidirectional
ZENER DIODE, 36V, 0.3W, SOT23;
Independent Type 36V SOT-23 Zener Diodes ROHS
SURFACE MOUNT ZENER DIODE, 2%, 0.1µA
Diodes Inc SCT
2% 100nA 36V 90¦¸ 350mW SOT-23-3 2.9mm*2.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated