Diodes Inc. BZX84B33-7-F

Zener Diode, 33V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B33-7-F
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B33-7-F.

IHS

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-1.01%

CAD Models

Download Diodes Inc. BZX84B33-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.085
$ 0.085
Stock
533,603
279,009
279,009
Authorized Distributors
5
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
33 V
33 V
33 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
300 mW
300 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84B30-7-F
Diode Zener Single 30V 2% 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C33-7-F
BZX84C33 Series 33 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84B36-7-F
Zener Diode, 36V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B36-7-F
onsemiMMBZ5257B
MMBZ5257B Series 33 V ±5% 350 mW Surface Mount Zener Diode - SOT-23-3
onsemiBZX84C33
DIODE ZENER 33V 350MW SOT23-3 / Zener Diode Single 33V 5% 80Ohm 550mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 27V 225mW 36V

Descriptions

Descriptions of Diodes Inc. BZX84B33-7-F provided by its distributors.

Zener Diode, 33V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B33-7-F
Zener Diode Single 33V 2% 80Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 33V V(Z), 2%, 0.35W, Silicon, Unidirectional
DIODE ZENER SGL 33V 350MW 3-PIN SOT23
ZENER DIODE, 33V, 0.3W, SOT23;
SURFACE MOUNT ZENER DIODE, 2%, 0.1µA
Diodes Inc SCT
Tight Tolerance Zener SOT23 T&R 3K
Zener Diodes 350mW 33V Zener AEC-Q101 Qualified
2% 100nA 33V 80¦¸ 350mW SOT-23-3 2.9mm*2.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated