Diodes Inc. BZX84B11-7-F

Zener Diode, 11V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B11-7-F
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B11-7-F.

IHS

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
+90.80%

CAD Models

Download Diodes Inc. BZX84B11-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.118
$ 0.118
Stock
3,055,230
127,402
127,402
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
11 V
11 V
11 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
300 mW
300 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C11-7-F
BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C11
DIODE ZENER 11V 350MW SOT23-3 / Zener Diode Single 11V 5% 20Ohm 250mW Automotive 3-Pin SOT-23
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5244B
MMBZ5244B Series 350 mW 14 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C10-7-F
BZX84C10 Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. BZX84B11-7-F provided by its distributors.

Zener Diode, 11V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B11-7-F
Zener Diode Single 11V 2% 20Ohm 350mW 3-Pin SOT-23 T/R
BZX84B Series 11 V 350 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 11V V(Z), 2%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated