Diodes Inc. BZT52C6V2-7-F

BZT52C6V2 Series 500 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C6V2-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-61.06%

CAD Models

Download Diodes Inc. BZT52C6V2-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.021
$ 0.021
Stock
4,012,505
3,727,256
3,727,256
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
6 %
5 %
5 %
Power Dissipation
370 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C6V2
DIODE ZENER 6.2V 350MW SOT23-3 / Zener Diode Single 6.2V 5% 10Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMSZ5234B
500 mW, 6.2 V ±5% Zener Diode Voltage Regulator
onsemiMMSZ5236B
500 mW, 7.5 V ±5% Zener Diode Voltage Regulator
Diodes Inc.MMSZ5234B-7-F
Zener Diode, 6.2V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5234B-7-F
Diodes Inc.MMSZ5235B-7-F
Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.8V 500MW SOD123

Descriptions

Descriptions of Diodes Inc. BZT52C6V2-7-F provided by its distributors.

BZT52C6V2 Series 500 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-123
BZT52C6V2-7-F,ZENER DIODE SOD- 123 500MW 6.2V ROHS 3K<AZ
Zener Diode, 6.2V V(Z), 6.45%, 0.37W, Silicon, Unidirectional
Zener Diode Single 6.2V 6.45% 10Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 150 Ohm Zener voltage: 6.2 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C6V2--7-F