onsemi MMSZ5236B

500 mW, 7.5 V ±5% Zener Diode Voltage Regulator
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5236B.

Upverter

Datasheet8 pages5 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
-18.11%

CAD Models

Download onsemi MMSZ5236B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.039
$ 0.039
Stock
2,095,426
5,868,525
5,868,525
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
6 Ω
6 Ω
6 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Diodes Inc.MMBZ5236B-7-F
MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23
Zener Diode Single 7.5V 5% 6Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 7.5V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 7.5V 5% 6Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5235B-7-F
Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.8V 500MW SOD123

Descriptions

Descriptions of onsemi MMSZ5236B provided by its distributors.

500 mW, 7.5 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 7.5V 5% 500mW 2-Pin SOD-123 T/R
MMSZ523 Series 500 mW 7.5 V 10 mA Half-Watt Surface Mount Zener Diode SOD-123
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd