What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. MMSZ5235B-7-F

Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.8V 500MW SOD123
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5235B-7-F.

Newark

Datasheet5 pages8 years ago

Future Electronics

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-22.57%

CAD Models

Download Diodes Inc. MMSZ5235B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.033
$ 0.033
Stock
1,971,190
7,656,655
7,656,655
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5236B-7-F
Zener Diode, 7.5V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5236B-7-F
Diodes Inc.MMSZ5237B-7-F
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5237B-7-F
Diodes Inc.MMSZ5238B-7-F
MMSZ5238B Series 8.7 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
MMSZ52x Series 500 mW 5.1 V 5 µA Surface Mount Zener Diode - SOD-123
Diode Zener Single 6.2V 6% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Diodes Inc. MMSZ5235B-7-F provided by its distributors.

Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.8V 500MW SOD123
MMSZ52 Series 6.8 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Zener Diode, 6.8V V(Z), 5%, 0.37W, Silicon, Unidirectional
Zener Voltage Nom:6.8V; Diode Case Style:SOD-123; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MMSZ52 Series; Qualification:AEC-Q101 RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5235B-7-F.
  • MMSZ5235B7F