Diodes Inc. BZT52C43Q-7-F

ZENER DIODE SOD123 T&R 3K / Zener Diode 43 V 370 mW ±6.98% Surface Mount SOD-123
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C43Q-7-F.

Future Electronics

Datasheet5 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-99.08%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.05
$ 0.05
Stock
453,719
1,720,309
1,720,309
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
43 V
43 V
Tolerance
-
7 %
7 %
Power Dissipation
-
410 mW
410 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. BZT52C43Q-7-F provided by its distributors.

ZENER DIODE SOD123 T&R 3K / Zener Diode 43 V 370 mW ±6.98% Surface Mount SOD-123
Zener Diode Single 43V 6.98% 100Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
Zener Diode, 43V V(Z), 6.98%, 0.37W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 6.98%, 0.1µA
Diodes Inc SCT
370mW 43V SOD-123 Zener Diodes ROHS
6.98% 100nA 43V 100¦¸ 500mW SOD-123

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C43Q7F