Diodes Inc. BSS8402DW-7-F

Transistor: P-MOSFET; unipolar; -60V; -115mA; 13.5ohm; 200mW; -55+150 deg.C; SMD; SOT363(SC88)
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS8402DW-7-F.

IHS

Datasheet8 pages6 years ago

Diodes Inc SCT

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-63.84%

CAD Models

Download Diodes Inc. BSS8402DW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.22
$ 0.22
Stock
5,464,531
5,044,447
5,044,447
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Drain to Source Voltage (Vdss)
-50 V
50 V
50 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
2.5 V
-
-
Rds On Max
7.5 Ω
13.5 Ω
13.5 Ω
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
200 mW
-
-
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.2N7002DW-7-F
Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 T/R
Diodes Inc.BSS138DW-7-F
Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement MosFet - SOT-363
Diodes Inc.DMN601DWK-7
DMN601DWK Series Dual N-Channel 60 V 2 Ohm MosFet Surface Mount - SOT-363-6
MCH6661-TL-W DUAL N-CHANNEL MOSFET TRANSISTOR, 1.8 A, 30 V, 6-PIN SOT-363
MOSFET Devices; INFINEON; BSD314SPEH6327XTSA1; -30 V; -1.5 A; 20 V; 500 mW
Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363

Descriptions

Descriptions of Diodes Inc. BSS8402DW-7-F provided by its distributors.

Transistor: P-MOSFET; unipolar; -60V; -115mA; 13.5ohm; 200mW; -55+150 deg.C; SMD; SOT363(SC88)
Trans MOSFET N/P-CH 60V/50V 0.115A/0.13A 6-Pin SOT-363 T/R / MOSFET N/P-CH 60V/50V SC70-6
Dual MOSFET, Complementary N and P Channel, 60 V, 60 V, 115 mA, 130 mA, 13.5 ohm
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, NP, CH, 60V, SOT-363; Transistor Polarity:N and P Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):13.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS8402DW-7-F.
  • BSS8402DW-7F
  • BSS8402DW7F