Diodes Inc. DMN601DWK-7

DMN601DWK Series Dual N-Channel 60 V 2 Ohm MosFet Surface Mount - SOT-363-6
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN601DWK-7.

IHS

Datasheet7 pages4 years ago

element14 APAC

Future Electronics

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-15.72%

CAD Models

Download Diodes Inc. DMN601DWK-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN5L06DWK-7
Transistor MOSFET Array Dual N-CH 50V 305mA 6-Pin SOT-363 T/R
Diodes Inc.NMSD200B01-7
Trans MOSFET N-CH 60V 0.2A 6-Pin SOT-363 T/R
Diodes Inc.BSS138DW-7-F
Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement MosFet - SOT-363

Descriptions

Descriptions of Diodes Inc. DMN601DWK-7 provided by its distributors.

DMN601DWK Series Dual N-Channel 60 V 2 Ohm MosFet Surface Mount - SOT-363-6
Trans MOSFET N-CH 60V 0.305A 6-Pin SOT-363 T/R / MOSFET 2N-CH 60V 0.305A SOT-363
MOSFET, NN CH, SOT-363; Transistor Polarity:Dual N Channel; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:200mW; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:305mA; Current Id Max:800mA; Drain Source Voltage Vds:60V; Module Configuration:Dual; On Resistance Rds(on):2ohm; Package / Case:SOT-363; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:60V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN601DWK7