Infineon BSD314SPEH6327XTSA1

MOSFET Devices; INFINEON; BSD314SPEH6327XTSA1; -30 V; -1.5 A; 20 V; 500 mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSD314SPEH6327XTSA1.

IHS

Datasheet9 pages13 years ago

CAD Models

Download Infineon BSD314SPEH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

BSD316 Series 30V 1.4A 500mW 160mOhm Single N-Channel MOSFET SOT363-6
MCH6661-TL-W DUAL N-CHANNEL MOSFET TRANSISTOR, 1.8 A, 30 V, 6-PIN SOT-363
Mosfet, N-Ch, 20V, 1.5A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD214SNH6327XTSA1
Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363
Dual Mosfet, Dual P Channel, -1.5 A, -30 V, 0.458 Ohm, -4 V, -2.6 V |Onsemi MCH6664-TL-W
20V 1.5A 175mΩ@4.5V,1.5A 560mW 1.2V@8uA 1 Piece P-Channel SC-70-6(SOT-363) MOSFETs ROHS

Descriptions

Descriptions of Infineon BSD314SPEH6327XTSA1 provided by its distributors.

MOSFET Devices; INFINEON; BSD314SPEH6327XTSA1; -30 V; -1.5 A; 20 V; 500 mW
Trans MOSFET P-CH 30V 1.5A Automotive 6-Pin SOT-363 T/R
Small Signal Field-Effect Transistor, 0.0015A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs, PG-SOT363-6, RoHS
Infineon SCT
OptiMOS™-P 3 Small-Signal-Transistor
-30V, -1.5A, 14-mohm, P-Channel, PG-SOT-363, AEC-Q101
BSD314 - 250V-600V SMALL SIGNAL/
Mosfet, P-Ch, Aec-Q101, 30V, -1.5A; Transistor Polarity:P Channel; Continuous Drain Current Id:-1.5A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.107Ohm; Rds(On) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.5V; Power Rohs Compliant: Yes |Infineon BSD314SPEH6327XTSA1
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSD314SPE
  • SP000917658