
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | TMOS1025 | 3,000 | 3K | 20m | ||||||||
| DigiKey | 31-BSS8402DWQ-7CT-ND | 3,662 | 1 | Cut Tape | ||||||||
| TME | BSS8402DWQ-7 | 0 | 3K | 9h | ||||||||
| Future Electronics | BSS8402DWQ-7 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | BSS8402DWQ-7 | 0 | 3K | 19h |
Download datasheets and manufacturer documentation for Diodes Inc. BSS8402DWQ-7.
Download Diodes Inc. BSS8402DWQ-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. BSS8402DWQ-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BSS8402DWQ-7.