Diodes Inc. BSS138TA

Trans MOSFET N-CH 50V 0.2A Automotive 3-Pin SOT-23 T/R
$ 0.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS138TA.

IHS

Datasheet8 pages7 years ago
Datasheet1 page23 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-41.83%

CAD Models

Download Diodes Inc. BSS138TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.077
$ 0.077
Stock
1,337,532
74,229,437
74,229,437
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
50 V
50 V
50 V
Continuous Drain Current (ID)
200 mA
220 mA
220 mA
Threshold Voltage
1.5 V
1.3 V
1.3 V
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
360 mW
360 mW
360 mW
Input Capacitance
50 pF
27 pF
27 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusNRND (Last Updated: 3 months ago)
LTB Date2018-11-22
LTD Date2019-05-22

Related Parts

Diodes Inc.BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Trans MOSFET N-CH 60V 0.24A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 240MA SOT-23
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.BS870-7-F
N-Channel 60 V 5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Descriptions

Descriptions of Diodes Inc. BSS138TA provided by its distributors.

Trans MOSFET N-CH 50V 0.2A Automotive 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm, SOT-23, Surface Mount
N-Channel 50 V 3.5 Ohm Enhancement Mode FET-SOT-23 -use Diodes BSS138-7-F
SOT23 N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, N Channel, 50V, 200Ma, Sot-23; Transistor Polarity:n Channel; Drain Source Voltage Vds:50V; Continuous Drain Current Id:200Ma; On Resistance Rds(On):3.5Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:5V Rohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated