Diodes Inc. BSS123TA

BSS123 Series 100 V 6 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS123TA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

Future Electronics

Newark

Inventory History

3 month trend:
-16.09%

CAD Models

Download Diodes Inc. BSS123TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.075
$ 0.075
Stock
1,358,070
79,327,002
79,327,002
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
170 mA
170 mA
170 mA
Threshold Voltage
1.4 V
800 mV
800 mV
Rds On Max
6 Ω
6 Ω
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
360 mW
225 mW
225 mW
Input Capacitance
20 pF
20 pF
20 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Transistor: N-MOSFET; unipolar; 100V; 0.17A; 6ohm; 225mW; -55+150 deg.C; SMD; SOT23; AEC-Q100
Diodes Inc.BSS123-7-F
N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Power MOSFET, N Channel, 100 V, 190 mA, 6 Ohm, SOT-23, 3 Pins, Surface Mount
onsemiBSS123
Transistor MOSFET Negative Channel 100 Volt 0.17A 3-Pin SOT-23
Power MOSFET, N Channel, 100 V, 190 mA, 2.406 ohm, SOT-23, Surface Mount
Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of Diodes Inc. BSS123TA provided by its distributors.

BSS123 Series 100 V 6 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
Trans MOSFET N-CH 100V 0.17A Automotive 3-Pin SOT-23 T/R
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,100V,0.17A,SOT23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:170mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):6ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:170mA; Power Dissipation Pd:300mW; Voltage Vgs Max:20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated