onsemi BSS123

Transistor MOSFET Negative Channel 100 Volt 0.17A 3-Pin SOT-23
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS123.

IHS

Datasheet5 pages23 years ago
Datasheet8 pages5 years ago

Master Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
-33.07%

CAD Models

Download onsemi BSS123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.1
$ 0.1
Stock
18,150,568
37,884,714
37,884,714
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
170 mA
170 mA
170 mA
Threshold Voltage
1.7 V
800 mV
800 mV
Rds On Max
6 Ω
6 Ω
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
360 mW
225 mW
225 mW
Input Capacitance
73 pF
20 pF
20 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.BSS123-7-F
N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23
Power MOSFET, N Channel, 100 V, 190 mA, 6 Ohm, SOT-23, 3 Pins, Surface Mount
Transistor: N-MOSFET; unipolar; 100V; 0.17A; 6ohm; 225mW; -55+150 deg.C; SMD; SOT23; AEC-Q100
onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
onsemiBSS84
TRANSISTOR, MOSFET, P-CHANNEL, SMALL SIGNAL SWITCH, 50V, 0.13A, SOT23

Descriptions

Descriptions of onsemi BSS123 provided by its distributors.

Transistor MOSFET Negative Channel 100 Volt 0.17A 3-Pin SOT-23
N-Channel MOSFET, Logic Level Enhancement Mode, 100V, 170 mA, 6Ω
Power MOSFET, N Channel, 100 V, 170 mA, 6 ohm, SOT-23, Surface Mount
N-CHANNEL TRENCHMOS TRANSISTOR LOGIC LEVEL FET Small Signal Field-Effect Transistor, 0.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
This N-Channel enhancement mode field effect transistors is produced using Fairchild’s proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance.The BSS123 is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 170 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) Ohm = 10 / Gate-Source Voltage V = 20 / Fall Time ns = 5 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 31 / Turn-ON Delay Time ns = 3.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 360
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:170mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:360mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:170mA; Current Temperature:25°C; Device Marking:BSS123; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:360mW; Power Dissipation Pd:360mW; Pulse Current Idm:680mA; SMD Marking:SA; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:1.7V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS123.