onsemi BSS123LT1G

Transistor: N-MOSFET; unipolar; 100V; 0.17A; 6ohm; 225mW; -55+150 deg.C; SMD; SOT23; AEC-Q100
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS123LT1G.

IHS

Datasheet7 pages5 years ago

JRH Electronics

Upverter

onsemi

TME

Inventory History

3 month trend:
-26.60%

CAD Models

Download onsemi BSS123LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.107
$ 0.107
Stock
36,748,071
18,245,636
18,245,636
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
170 mA
170 mA
170 mA
Threshold Voltage
800 mV
1.7 V
1.7 V
Rds On Max
6 Ω
6 Ω
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
360 mW
360 mW
Input Capacitance
20 pF
73 pF
73 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-09-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Power MOSFET, N Channel, 100 V, 190 mA, 6 Ohm, SOT-23, 3 Pins, Surface Mount
Diodes Inc.BSS123-7-F
N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
onsemiBSS123
Transistor MOSFET Negative Channel 100 Volt 0.17A 3-Pin SOT-23
Diodes Inc.2N7002A-7
N-Channel 60 V 60 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23
MOSFET P-CH 60V 0.17A SOT23 / Trans MOSFET P-CH 60V 0.17A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BSS123LT1G provided by its distributors.

Transistor: N-MOSFET; unipolar; 100V; 0.17A; 6ohm; 225mW; -55+150 deg.C; SMD; SOT23; AEC-Q100
BSS123L: Small Signal MOSFET 100V 170mA 6 Ohm Single N-Channel SOT-23
Power MOSFET 170 mA, 100 V, N-Channel SOT-23
onsemi NChannel EnhancedMOSTube, Vds=100 V, 170 mA, SOT-23encapsulation, surface mount, 3Pin
MOSFET, POWER; N-CH; VDSS 100VDC; 5 OHMS; 0.17A; SOT-23; PD 225MW; 3K REEL
ON Semiconductor BSS123LT1G MOSFET N-channel SOT-23 Tape Full reel
Mosfet Transistor, N Channel, 170 Ma, 10; |Onsemi BSS123LT1G
Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET, N CH, 100V, 170MA, SOT-23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 170mA; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 6ohm; Rds(on) Test Voltage Vgs: 10VDC; Threshold Voltage Vgs: 800m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS123LT1G??????????