Descriptions of Infineon BSS169H6327XTSA1 provided by its distributors.
Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount
Single N-Channel 100 V 6 Ohm 2.1 nC SIPMOS® Small Signal Mosfet - SOT-23
Mosfet, N-Ch, 100V, 0.17A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BSS169H6327XTSA1
Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R Automotive AEC-Q101
100V 170mA 360mW 6´Î@10V170mA 1.8V@50Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
SIPMOS SMALL-SIGNAL-TRANSISTOR Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 100V, 0.17A, SOT-23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:170mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):2.9ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:-2.2
Infineon is one of the few semiconductor manufacturers worldwide to offer depletion MOSFETs.Areas of application include power supply startup power, over-voltage protection, in-rush-current limiter, off-line voltage reference. With one single component it is possible to realize a simple current regulator. All products are suitable for automotive applications. In order to meet special requirements, depletion MOSFETs are available with V GS(th) indicator on the reel.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 170 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) Ohm = 6 / Gate-Source Voltage V = 20 / Fall Time ns = 27 / Rise Time ns = 2.7 / Turn-OFF Delay Time ns = 11 / Turn-ON Delay Time ns = 2.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 360