What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BSS119NH6327XTSA1

Power MOSFET, N Channel, 100 V, 190 mA, 2.406 ohm, SOT-23, Surface Mount
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS119NH6327XTSA1.

IHS

Datasheet9 pages14 years ago

Burklin Elektronik

Inventory History

3 month trend:
-29.46%

CAD Models

Download Infineon BSS119NH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 100 V, 190 mA, 6 Ohm, SOT-23, 3 Pins, Surface Mount
Transistor: N-MOSFET; unipolar; 100V; 0.17A; 6ohm; 225mW; -55+150 deg.C; SMD; SOT23; AEC-Q100
Diodes Inc.BSS123TA
BSS123 Series 100 V 6 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
onsemiBSS123
Transistor MOSFET Negative Channel 100 Volt 0.17A 3-Pin SOT-23
Diodes Inc.2N7002A-7
N-Channel 60 V 60 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of Infineon BSS119NH6327XTSA1 provided by its distributors.

Power MOSFET, N Channel, 100 V, 190 mA, 2.406 ohm, SOT-23, Surface Mount
Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R Automotive AEC-Q101
MOSFET, N-CH, 100V, 0.19A, SOT-23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:190mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):2.406ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 190 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) Ohm = 6 / Gate-Source Voltage V = 20 / Fall Time ns = 18.8 / Rise Time ns = 3.3 / Turn-OFF Delay Time ns = 7 / Turn-ON Delay Time ns = 2.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS119N
  • BSS119NH6327XTSA1.
  • SP000870644