Diodes Inc. BAV70W-7-F

Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV70W-7-F.

IHS

Datasheet5 pages2 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Mouser

TME

Inventory History

3 month trend:
-47.01%

CAD Models

Download Diodes Inc. BAV70W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.02
$ 0.02
Stock
3,922,853
7,817,976
7,817,976
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SOT-323-3
SOT-323-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAS16W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAW56W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
STMicroelectronicsBAT54SWFILM
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAV70W-7-F provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
BAV70W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323
Fast Switching Diode Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV70W-7-F
DIODE, SMALL SIGNAL, 75V, 0.3A, SOT-323; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Fo

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70W-7F
  • BAV70W7F