Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAT54SWFILM

STMicroelectronics Schottky Diode, 300mA, 40V, SMD, SOT-323 (SC-70), 3-Pin
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54SWFILM.

IHS

Datasheet15 pages10 years ago

ODG (Origin Data Global)

Future Electronics

STMicroelectronics

Verical

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics BAT54SWFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.106
Stock
2,714,765
606,941
Authorized Distributors
5
6
Mount
Surface Mount
-
Case/Package
SOT-323
-
Forward Voltage
240 mV
900 mV
Reverse Voltage (DC)
-
-
Forward Current
300 mA
300 mA
Max Reverse Leakage Current
1 µA
-
Reverse Recovery Time
5 ns
5 ns
Capacitance
10 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsBAT54CWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronicsBAT54AWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronicsBAT54WFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BAT54SWFILM provided by its distributors.

STMicroelectronics Schottky Diode, 300mA, 40V, SMD, SOT-323 (SC-70), 3-Pin
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon
BAT54SWFILM, DUAL SMT SCHOTTKY DIODE, SERIES, 40V 300MA, 5NS, 3-PIN SOT-323
40 V, 300 mA General purpose Signal Schottky Diode
Ciiva
SCHOTTKY DIODE, 40V, 0.3A, SOT-323; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 900mV; Forward Surge Current Ifsm Max: 1.25A; Operating Temperature Max: 150°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015)
Configuration = Dual Series / Peak Average Forward Current (If(AV)) mA = 300 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. uA = 100 / Peak Non-Repetitive Surge Current (Itsm) A = 1.25 / Power Dissipation (Pd) mW = 320 / Capacitance pF = 7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 550

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54SWFILM.