onsemi BAV70WT1G

TVS Diode Dual 100V 2A 6ns 1μA 200μA 3000 SOT-23 SOT-323 SMD 2.1mm × 1.24mm × 900μm
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV70WT1G.

Upverter

Datasheet5 pages19 years ago
Datasheet5 pages13 years ago

IHS

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+45.66%

CAD Models

Download onsemi BAV70WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.035
$ 0.035
Stock
4,693,567
15,141,576
15,141,576
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-323-3
SC
SC
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
175 mA
175 mA
Max Reverse Leakage Current
5 µA
500 nA
500 nA
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiBAW56WT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SC-70 T/R / DIODE ARRAY GP 70V 200MA SC75
COMMON ANODE, DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching 80V 0.15A 3ns 3-Pin SC-70 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Small Signal Switching 40V 0.1A 3ns 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi BAV70WT1G provided by its distributors.

TVS Diode Dual 100V 2A 6ns 1μA 200μA 3000 SOT-23 SOT-323 SMD 2.1mm × 1.24mm × 900μm
Diode Array 1 Pair Common Cathode Standard 100V 200mA (DC) Surface Mount SC-70, SOT-323
DUAL SWITCHING COMMON CATHODE DIODE Rectifier Diode, 1 Phase, 2 Element, 0.1A, 100V V(RRM), Silicon
DIODE DUAL SW 100V 200MA SOT323 / Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SC-70 T/R
Rectifier Diodes & Bridges; BAV70WT1G; ON SEMICONDUCTOR; 3; 200 mA; 70 V; 5 µA
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 70V, IF 200MA, PKG SOT-323 (SC-70),VF 1250MV
Small Signal Diode, Dual Common Cathode, 70 V, 150 mA, 1.25 V, 6 ns, 500 mA
BAV70W Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-323
Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:70V; Average Forward Current:150mA; Forward Voltage Max:1.25V; Reverse Recovery Time:6ns; Forward Surge Current:500mA; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 70WT1G
  • BAV70WT1G.