Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV99W-7-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99W-7-F.

Newark

Datasheet5 pages7 years ago
Datasheet4 pages14 years ago

element14 APAC

DigiKey

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-54.69%

CAD Models

Download Diodes Inc. BAV99W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.048
$ 0.048
Stock
4,632,870
60,890,682
60,890,682
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-02-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAS16W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAW56W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAV70W-7-F
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL

Descriptions

Descriptions of Diodes Inc. BAV99W-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
DUAL SURFACE MOUNT SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
Small Signal Diode, Dual, Dual Series, 75 V, 150 mA, 1.25 V, 4 ns, 2 A
DIODE, SW DUAL, 75V, 0.2W, SC70-3; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: BAV99 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Switching; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99W-7-F.
  • BAV99W-7F
  • BAV99W7F