What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BAS16W-7-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R

$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS16W-7-F.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-44.34%

CAD Models

Download Diodes Inc. BAS16W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAW56W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.MMBD4148W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAS16W-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
DIODE, SW ARRAY, 75V, 0.2W, SOT323; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Ifsm:2A; Junction Temperature Tj Max:150°C; Package / Case:SOT323; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16W-7-F.
  • BAS16W7F