What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AZ23C6V8-7-F

AZ32C6V8 Series 300 mW 6.8 V Dual Surface Mount Zener Diode - SOT-23
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C6V8-7-F.

IHS

Datasheet7 pages4 years ago

Newark

element14 APAC

Mouser

TME

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.088
$ 0.1
$ 0.1
Stock
682,127
459,242
459,242
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-323
SOT-323
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
8 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AZ23C6V2-7-F
AZ23C6V2 Series 300 mW 6.2 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C7V5-7-F
AZ23C7V5 Series 7.5 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Diodes Inc.DZ23C6V8-7-F
Diode Zener Dual Common Cathode 6.8V 5% 300mW 3-Pin SOT-23 T/R
MMBZ5237BL Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOT-23-3
Small Signal Zener Diodes, Dual Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. AZ23C6V8-7-F provided by its distributors.

AZ32C6V8 Series 300 mW 6.8 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode Dual Common Anode 6.8V 5% 8Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 6.8V V(Z), 5.88%, 0.3W, Silicon, Unidirectional
DIODE, DUAL ZENER, 6.8V, 0.3W, SOT23; Zener Voltage Vz Typ:6.8V; Power Dissipation Pd:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; Package / Case:SOT-23; Power Dissipation Max:300mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C6V8-7-F.
  • AZ23C6V8-7F