Vishay AZ23C6V2-E3-08

AZ23 Series 6.2 V ±5% 300 mW 10 Ohms Common Anode Zener Diode Array - SOT-23-3
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C6V2-E3-08.

IHS

Datasheet6 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+8.74%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.08
$ 0.08
Stock
1,723,962
827,401
827,401
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 6.2V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 6.2V 5% 300mW Automotive 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 4V 225mW 6.2V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 4V 225mW 6.2V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 4.7V

Descriptions

Descriptions of Vishay AZ23C6V2-E3-08 provided by its distributors.

AZ23 Series 6.2 V ±5% 300 mW 10 Ohms Common Anode Zener Diode Array - SOT-23-3
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
1 pair common anode 6.2V SOT-23 Zener Diodes ROHS
Zener Diode Sot23 |Vishay AZ23C6V2-E3-08
5% 100nA 6.2V 10¦¸ 300mW 1 SOT-23-3 3.1mm*1.43mm*1.15mm
Zener Diodes 6.2 Volt 0.3W 5% CA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric