Diodes Inc. DZ23C5V6-7-F

DZ23C5V1 Series 5.6 V 300 mW Dual Zener Diode Surface Mount - SOT-23
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZ23C5V6-7-F.

IHS

Datasheet7 pages4 years ago

Components Direct

Newark

DigiKey

Diodes Inc SCT

Inventory History

3 month trend:
+115%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AZ23C5V6-7-F
AZ32C5V6 Series 300 mW 5.6 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C5V1-7-F
AZ23C5V1 Series 5.1 V 300 mW Dual Zener Diode Surface Mount - SOT-23-3
Diodes Inc.DZ23C5V1-7-F
Zener Diode Dual Common Cathode 5.1V 5.88% 60Ohm 300mW 3-Pin SOT-23 T/R
Small Signal Zener Diodes, Dual Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
AZ23-V-Series 5.6 V 300 mW Dual Small Signal Zener Diode - SOT-23-3
Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Diodes Inc. DZ23C5V6-7-F provided by its distributors.

DZ23C5V1 Series 5.6 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Zener Diode Dual Common Cathode 5.6V 7.14% 40Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional
1 pair of common cathodes 5.6V SOT-23 Zener Diodes ROHS
300mW SURFACE MOUNT POWER ZENER DIODE, 7.14%, 0.1µA
Diodes Inc SCT
DIODE, DUAL ZENER, 5.6V, 0.3W, SOT23; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; Package / Case:SOT-23; Power Dissipation Max:300mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ23C5V6-7-F.