Diodes Inc. AZ23C12-7-F

AZ32C12 Series 300 mW 12 V Dual Surface Mount Zener Diode - SOT-23
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C12-7-F.

Newark

Datasheet7 pages4 years ago

Upverter

element14 APAC

TME

Mouser

Inventory History

3 month trend:
-36.03%

CAD Models

Download Diodes Inc. AZ23C12-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.137
$ 0.137
Stock
585,538
257,450
257,450
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
TO-236-3
Zener Voltage
12.05 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.DZ23C12-7-F
Diode Zener Dual Common Cathode 12.05V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Dual Common Cathode 12V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 12V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C11-7-F
BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. AZ23C12-7-F provided by its distributors.

AZ32C12 Series 300 mW 12 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode Dual Common Anode 12V 5% 20Ohm 300mW 3-Pin SOT-23 T/R
ZENER DIODE SOT-23 300MW 12V COMMON ANODE ROHS 3K<AZ
Zener Diode, 12V V(Z), 5.39%, 0.3W, Silicon, Unidirectional
100nA@9V 20Ω 1 Pair Common Anode 11.4V~12.7V 300mW SOT-23 Zener Diodes ROHS
Zener Diode Array, 300Mw, 12V, Sot-23; Tensión Zener Vz Típ.:12V; Configuración De Diodo:Anodo Común Doble; Disipación De Potencia Pd:300Mw; Temperatura De Trabajo Mín.:-65°C; Temperatura De Trabajo Máx.:150°C; Núm. De Contactos:3 |Diodes Inc. AZ23C12-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated