Diodes Inc. 74LVC1G11W6-7

IC, Single 3 Input Positive And Gate, Push-pull Output, 1.65 to 5.5V, SOT-26
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G11W6-7.

IHS

Datasheet12 pages12 years ago

HQonline

Newark

Diodes Inc SCT

Inventory History

3 month trend:
+8.96%

CAD Models

Download Diodes Inc. 74LVC1G11W6-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.11
$ 0.11
Stock
1,562,010
1,385,609
1,385,609
Authorized Distributors
6
4
4
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
5.9 ns
3.5 ns
3.5 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G10W6-7
74LVC Series 5.5 V Single 3 Input Positive Nand Gate - SOT-26
Diodes Inc.74LVC1G58W6-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G58
Diodes Inc.74LVC1G98W6-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G98
Diodes Inc.74LVC1G57W6-7
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-26, 74LVC1G57
Diodes Inc.74LVC1G97W6-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G97
Diodes Inc.74LVC2G04W6-7
74LVC Series 1.65 to 5.5V Dual Inverter Gate w/Standard Push-Pull Outputs-SOT-26

Descriptions

Descriptions of Diodes Inc. 74LVC1G11W6-7 provided by its distributors.

IC, SINGLE 3 INPUT POSITIVE AND GATE, PUSH-PULL OUTPUT, 1.65 TO 5.5V, SOT-26
74LVC Series 5.5 V Surface Mount Single 3 Input Positive AND Gate - SOT-26
AND 74LVC1G11 e3 74LVC logic gate circuit 3.5ns @ 5V 50pF 2.85mm 32mA 32mA 5.5V
AND Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G11
LOGIC, POS AND, SINGLE, 3 IP, SOT26; Logic Type:AND; Output Current:32mA; No. of Inputs:3; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-26; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; Logic Function Number:741G116-7; No. of Gates:1; Output Type:Totem Pole

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated