
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 74LVC1G10W6-7 | 69,000 | 3K | 15h | ||||||||
| DigiKey | 74LVC1G10W6-7CT-ND | 2,051 | 1 | Cut Tape | ||||||||
| Verical | 74LVC1G10W6-7 | 69,000 | 3K | |||||||||
| TME | 74LVC1G10W6-7 | 0 | 1 | 12h | ||||||||
| Arrow Electronics | 74LVC1G10W6-7 | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G10W6-7.
Download Diodes Inc. 74LVC1G10W6-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. 74LVC1G10W6-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G10W6-7.