Texas Instruments SN74LVC1G11DBVR

1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G11DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages12 years ago
Datasheet18 pages14 years ago
Datasheet13 pages18 years ago

Upverter

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
+1160%

CAD Models

Download Texas Instruments SN74LVC1G11DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.073
$ 0.073
Stock
1,601,810
1,561,971
1,561,971
Authorized Distributors
4
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
6
6
6
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
3.5 ns
5.9 ns
5.9 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
Texas InstrumentsSN74AHC1G08DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
Texas InstrumentsSN74AHC1G08QDBVRQ1
Automotive, single 2-input 2V to 5.5V AND gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G09DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate with open-drain outputs 5-SOT-23 -55 to 125
26ns@ 5.5V,50pF 1 2 1 1 4.5V 5.5V 2mA AND Gate NC7ST08 2mA SOT-23-5 , 1.1mm
onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G11DBVR provided by its distributors.

1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125
IC, AND GATE, Single 3-in, 1.65-5.5V supply, SOT-23-6, SMD
AND 74LVC1G11 EAR99 74LVC logic gate circuit 3.5ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V
AND Gate 1 Element 3 Input CMOS 6-Pin SOT-23 Tape and Reel
SINGLE AND GATE, 3I/P, SOT-23-6, FULL REEL
Ic, Sm, Logic, 74Lvc1G, And Gate; Logic Family/Base Number:74Lvc1G11; Logic Type:And; Output Current:32Ma; No. Of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:6Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G11DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G11DBVR .
  • SN74LVC1G11DBVR.