Diodes Inc. 74LVC1G98W6-7

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G98
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G98W6-7.

HQonline

Datasheet15 pages14 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-4.96%

CAD Models

Download Diodes Inc. 74LVC1G98W6-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-12-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74LVC1G58W6-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G58
Diodes Inc.74LVC1G57W6-7
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-26, 74LVC1G57
Diodes Inc.74LVC1G97W6-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G97
Diodes Inc.74LVC1G10W6-7
74LVC Series 5.5 V Single 3 Input Positive Nand Gate - SOT-26
Diodes Inc.74LVC1G11W6-7
IC, SINGLE 3 INPUT POSITIVE AND GATE, PUSH-PULL OUTPUT, 1.65 TO 5.5V, SOT-26
Diodes Inc.74LVC2G04W6-7
74LVC Series 1.65 to 5.5V Dual Inverter Gate w/Standard Push-Pull Outputs-SOT-26

Descriptions

Descriptions of Diodes Inc. 74LVC1G98W6-7 provided by its distributors.

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G98
74LVC Series 5.5V Push Pull SMT Configurable Multiple-Function Gate - SOT-23-6
Multi-Functional Gate, Configurable, 3 Input, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
LOGIC, POS MULTI FUNC, 3 IP, SOT26; Logic Type:Configurable Multiple Function; O
Majority Logic Gate, LVC/LCX/Z Series, 1-Func, CMOS, PDSO6
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-26 T/R
IC CONFIG MULT-FUNC GATE SOT26
1.65V 5.5V SOT-26 , 3mm*1.6mm*1.1mm
LOGIC, POS MULTI FUNC, 3 IP, SOT26; Logic Family / Base Number: -; Logic Type: Configurable Multiple Function; Output Current: 32mA; No. of Inputs: 3; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated