Diodes Inc. 74LVC1G97W6-7

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G97
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G97W6-7.

IHS

Datasheet15 pages3 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-57.13%

CAD Models

Download Diodes Inc. 74LVC1G97W6-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74LVC1G58W6-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G58
Diodes Inc.74LVC1G98W6-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G98
Diodes Inc.74LVC1G57W6-7
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-26, 74LVC1G57
Diodes Inc.74LVC1G11W6-7
IC, SINGLE 3 INPUT POSITIVE AND GATE, PUSH-PULL OUTPUT, 1.65 TO 5.5V, SOT-26
Diodes Inc.74LVC1G10W6-7
74LVC Series 5.5 V Single 3 Input Positive Nand Gate - SOT-26
Diodes Inc.74LVC2G06W6-7
Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 3.7ns @ 5V 50pF 1.35mm - 32mA 5.5V

Descriptions

Descriptions of Diodes Inc. 74LVC1G97W6-7 provided by its distributors.

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G97
74LVC Series 5.5 V Push Pull SMT Configurable Multiple-Function Gate - SOT-23-6
LOGIC, POS MULTI FUNC, 3 IP, SOT26; Logic Type:Configurable Multiple Function; Output Current:32mA; No. of Inputs:3; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-26; No. of Pins:6; Operating Temperature Range:-40°C to ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated