Texas Instruments SN74LVC1G10DBVR

Single 3-input, 1.65-V to 5.5-V NAND gate 6-SOT-23 -40 to 125
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G10DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages12 years ago
Datasheet19 pages14 years ago
Datasheet14 pages18 years ago

Farnell

LCSC

element14 APAC

Newark

Inventory History

3 month trend:
-13.72%

CAD Models

Download Texas Instruments SN74LVC1G10DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.056
$ 0.056
Stock
1,032,664
782,402
782,402
Authorized Distributors
4
6
6
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
3.6 ns
6.2 ns
6.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NAND 7SZ38 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 30mg - 32mA 3.3V
Texas InstrumentsSN74AHC1G00DBVR
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
onsemiNC7S00M5X
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S00
Texas InstrumentsSN74AHCT1G00DBVR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G10DBVR provided by its distributors.

Single 3-input, 1.65-V to 5.5-V NAND gate 6-SOT-23 -40 to 125
IC Single 3-Input Positive-NAND Gate 5.5V 32mA SOT23-6
NAND 74LVC1G10 EAR99 74LVC logic gate circuit 3.6ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V
LOGIC NAND GATE, SINGLE, 3.8NS, 6-SOT-23
NAND Gate 1-Element 3-IN CMOS 6-Pin SOT-23 T/R
NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
Logic Gates; SN74LVC1G10DBVR; TEXAS INSTRUMENTS; 6; NAND; 5.5 V; 1.65 V
Logic Nand Gate, Single, 3.8Ns, 6-Sot-23; Logic Function:Nand Gate; No. Of Elements:Single; No. Of Inputs:3Inputs; No. Of Pins:6Pins; Logic Case Style:Sot-23; Product Range:74Lvc1G10; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G10DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G10DBVR .
  • SN74LVC1G10DBVR..