Dialight 803-1710-0333-504

Single Color LED, Yellow, T-3 1/4
$ 114.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 803-1710-0333-504.

IHS

Datasheet1 page27 years ago

Master Electronics

element14

Newark

Sager Electronics

Inventory History

3 month trend:
+76.47%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-05-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Mil Light Ind Press To Test Rohs Compliant: Yes |Dialight 801-1030-0333-504
Dialight521-9321F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
PANEL MOUNT INDICATOR YELLOW LED 0.49" PRESS-TO-TEST RADIAL 800 SERIES

Descriptions

Descriptions of Dialight 803-1710-0333-504 provided by its distributors.

Single Color LED, Yellow, T-3 1/4
INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.625" PRESS-TO-TEST YELLOW (AMBER)
Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND
Indicator; Yellow; 5/8 in.; T-3-1/4
RS APAC
803-1710-0333-504, DIALIGHT CORPORATION
PMI PRESS TO TEST YELLOW T-3 1/4
LAMP, IND, INCAND, T-3 1/4, YEL; Bulb Si; LAMP, IND, INCAND, T-3 1/4, YEL; Bulb Size:T-3 1/4; Supply Voltage:55V; Color:Yellow; Leaded Process Compatible:No; Mounting Hole Dia:15.9mm; Peak Reflow Compatible (260 C):No
Lamp, Indicator, Incandescent, T-3 1/4, Yellow; Base Para Iluminación, Tipo:-; Diámetro Del Agujero De Montaje.:15.9Mm; Intensidad Nominal:-; Tensión De Alimentación:55V; Lente, Perfil:-; Color:Yellow; Tamaño De Bulbo:T-3 1/4 |Dialight 803-1710-0333-504

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80317100333504