Dialight 609-2122-120F

Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2
$ 4.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2122-120F.

JRH Electronics

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Lamp; LED Color: Red; Luminous Intens
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
Led Panel Mount Indicator, Red, 8 Mm, 6 Vdc, 15 Ma, 60 Mcd, Not Rated Rohs Compliant: Yes
Single Color LED Display Cluster, Super Red, 13.5mm
Single Color LED, Super Red, Diffused, 6.15mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1

Descriptions

Descriptions of Dialight 609-2122-120F provided by its distributors.

Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin
Panel Mount Indicator, Led, 9.35Mm, Red, 6V; Led Color:Red; Operating Voltage:6Vdc; Mounting Hole Dia:9.35Mm; Forward Current If:15Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip66; Product Range:-; Forward Voltage:6V Rohs Compliant: Yes |Dialight 609-2122-120F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092122120F