Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5608F1

5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
$ 0.7
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5608F1.

VCC

Datasheet1 page13 years ago

IHS

Future Electronics

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Pc-Type/Stackable Led Lamp,red Rohs Compliant: Yes |Lumex SSF-LXH4RA5SRD
Single Color LED, Super Red, Diffused, 5mm
598 Series Red 3.2 x 1.6 x 0.7 mm 140° Water Clear 80 mcd 2 V Case 1206 LED SMT
LED Panel Mount Indicator Bi-Color Green /Red 565nm/660nm 40mcd/90mcd 2-Pin

Descriptions

Descriptions of VCC 5608F1 provided by its distributors.

5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 5608F1 CBI 3mm 1POS Right Angle 1.8V Red Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 645nm 2-Pin Bag
LED Circuit Board RED DIFFUSED RIGHT ANGLE
MOUNT RT ANGLE SUPER BRITE NYLON HOUSING
Circuit Board Ind, 1 Led, Red; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Luminous Intensity:65Mcd; Forward Voltage:1.8V; Viewing Angle:-; Height:6.4Mm; Width:4.1Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5608F1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC