Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 612-3132-120F

Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
$ 2.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 612-3132-120F.

IHS

Datasheet1 page6 years ago

Electro Sonic

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+5.63%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-10-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.642" LOCK WASHER & NUT RED 6VDC SOLDER BLADE
LED Lamp; LED Color: Red; Luminous Intens
Led Panel Mount Indicator, Red, 8 Mm, 6 Vdc, 15 Ma, 60 Mcd, Not Rated Rohs Compliant: Yes
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 612-3132-120F provided by its distributors.

Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
INDICATOR PANEL MOUNT LED MNT-SZ 0.492" LOCK WASHER & NUT RED 6VDC SOLDER BLADE
LED Panel Mount Indicator Uni-Color Red 90mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 12MM, RED, 6V; LED Color:Red; Operating Voltage:6VDC; Mounting Hole Dia:12mm; Forward Current If:15mA; Luminous Intensity:60mcd; IP / NEMA Rating:Not Rated; Product Range:-; Colour:Red; Forwar
Panel Mount Indicator, Led, 12Mm, Red, 6V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:12Mm; Tensión De Operación:6Vdc; Corriente Directa If:15Ma; Intensidad Luminosa:60Mcd; Ip/Nema:Sin Clasificar; Color:Red |Dialight 612-3132-120F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6123132120F