Lumex SSL-LX4673SRD-LA20

Single Color LED, Super Red, Diffused, 6.15mm
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX4673SRD-LA20.

JRH Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
ANY 4 CONSECUTIVE BINS FROM S3 (934MCD) - T4 (1520MCD), AMMO PACK
Standard LEDs - Through Hole Red Oval LED
LED Uni-Color Red 2-Pin Bulk

Descriptions

Descriptions of Lumex SSL-LX4673SRD-LA20 provided by its distributors.

Single Color LED, Super Red, Diffused, 6.15mm
LED RED 60 MCD (TYP.) 150 MA (MAX.) 4 V (MIN.) 660 NM (TYP.) -40 DEG C
Indicator, LED;Red;60mcd;150mA If;1.7V V
RS APAC
Optoelectronic Rohs Compliant: Yes |Lumex SSL-LX4673SRD-LA20
660nm 100¡ã 1.7V 20mA , ,D6.2XL3.7MM , 6.15mm*3.65mm*6.8mm
LED Panel Mount Indicators LED PMI
LED RECT4X6 660GAALAS RE DDIFW/HOUSE

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION