Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 610-3132-120F

LED Lamp; LED Color: Red; Luminous Intens
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 610-3132-120F.

IHS

Datasheet1 page7 years ago

Farnell

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.21%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Led Panel Mount Indicator, Red, 8 Mm, 6 Vdc, 15 Ma, 60 Mcd, Not Rated Rohs Compliant: Yes
Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Red, 11.43mm, ROHS COMPLIANT PACKAGE-2
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 610-3132-120F provided by its distributors.

LED Lamp; LED Color: Red; Luminous Intens
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
610 Series Red 10 mm 60 mcd 6 V Round LED Indicator Panel Mount
PANEL MOUNT INDICATOR LED 0.394" RED THREADED 6VDC SOLDER 610 SERIES
6V circular,With flat top spread red welding mounting,panel mount 8mm*8mm*8mm
Single Color LED, Red, T-4, 11.94mm
LED Panel Mount 10mm Mounting Hole RED DIFFUSED
LED PNL IND 10MM ROUND RED POLY
DIAL 10 MM RED LED PMI;200-MOQ

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 610-3132-120F.
  • 6103132120F